Cart

MLK0603L27NJT

TDK MLK0603L27NJT

image shown is a representation only

TDK

MLK0603L 27nH 100mA 0201 MLT
Supplier: TDK
Matchcode: INDC0,027U0201
Rutronik No.: IND10671
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0279 $
418.50 $

Prices

15,000 0.0279 $
30,000 0.0274 $
45,000 0.0269 $
75,000 0.0267 $

Parameter

Inductance
0.027 µH
Mounting
SMD
Design size
0201 Inch
Current rated
100 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
1.09 Ohm
R(DC)max.
1.7 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
0.6 mm
Width
0.3 mm
Height
0.3 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
MLK0603
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?