Cart

MLG1005S8N2HT

TDK MLG1005S8N2HT

image shown is a representation only

TDK

MLG1005S 8,2nH 500mA 3% MLT
Supplier: TDK
Matchcode: INDC0,0082U0402
Rutronik No.: IND12289
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.019 $
190.00 $

Prices

10,000 0.019 $
20,000 0.0171 $
30,000 0.017 $
50,000 0.0168 $
80,000 0.0165 $

Parameter

Inductance
0.0082 µH
Mounting
SMD
Design size
0402 Inch
Current rated
500 mA
Tolerance
3 %
Technology
MULTILAYER
R(DC)typ.
0.19 Ohm
R(DC)max.
0.3 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
3000 MHz
Quality
8
Weight
0.001 g
Series
MLG1005S
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?