Cart

MLG1005S5N6ST

TDK

MLG1005S 5,6nH 600mA 0,3nH MLT
Supplier: TDK
Matchcode: INDC0,0056U0402
Rutronik No.: IND17150
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.019 $
190.00 $

Prices

10,000 0.019 $
40,000 0.0187 $
120,000 0.0183 $
180,000 0.018 $

Parameter

Inductance
0.0056 µH
Mounting
SMD
Design size
0402 Inch
Current rated
600 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)typ.
0.14 Ohm
R(DC)max.
0.25 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
4000 MHz
Quality
8
Series
MLG1005S
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?