Cart

MLG0603PR10JT

TDK MLG0603PR10JT

image shown is a representation only

TDK

MLG0603P 0,1uH 80mA 5% MLT
Supplier: TDK
Matchcode: INDC0,1U0201
Rutronik No.: IND13821
Unit Pack: 15000
MOQ: 15000
Packaging: BOX
On request
0.0302 $
453.00 $

Prices

15,000 0.0302 $
30,000 0.0272 $
45,000 0.027 $
60,000 0.0267 $
90,000 0.0262 $

Parameter

Inductance
0.1 µH
Mounting
SMD
Current rated
80 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
3.2 Ohm
R(DC)max.
4.5 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
1300 MHz
Quality
9
Weight
0.0002 g
Series
MLG0603
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?