- Home
- Passive Components
- Inductors
- TDK Inductors
MLG0603P 0,0082uH 250mA 3% MLT
Supplier:
TDK
Matchcode:
INDC0,0082U0201
Rutronik No.:
IND13759
Unit Pack: 15000
MOQ: 45000
Packaging: REEL
- Inductance
-
0.0082 µH
- Mounting
-
SMD
- Design size
-
0201 Inch
- Current rated
-
250 mA
- Tolerance
-
3 %
- Technology
-
MULTILAYER
- R(DC)typ.
-
0.71 Ohm
- R(DC)max.
-
0.85 Ohm
- Design
-
CERAMIC
- Enclosure type
-
UNSHIELDED
- T(A)min
-
-55 °C
- T(A)max
-
125 °C
- SFR
-
5200 MHz
- Quality
-
17
- Series
-
MLG0603
- Automotive
-
AEC-Q(200)
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LQG15HS 0,0082uH 550mA 3% MLT
Packaging:
REEL
LQG15HH 8,2nH 550mA 2% MLT
Packaging:
REEL
LQW18AS 8,2nH 700mA 2% WWT
Packaging:
REEL
MLG1005S 8,2nH 500mA MLT
Packaging:
REEL
5516 8,2nH 650mA 0,2nH LTT
Packaging:
REEL
LQW15A 0,0082µH 1500mA 2% WWT
Packaging:
REEL
LQW18AN 8,2nH 650mA 0,2nH WWT
Packaging:
REEL
LQW18A 8,2nH 1,6A 0,2nH WWT
Packaging:
REEL
MHQ1005P 8,2nH 550mA ±2% MLT
Packaging:
REEL
LQG15HN 0,0082uH 300mA 5% MLT
Packaging:
REEL
Topseller
Previous
Next