Cart

MLG0603P33NHTD25

TDK

MLG0603P 0,033uH 130mA 3% MLT
Supplier: TDK
Matchcode: INDC0,033U0201
Rutronik No.: IND15823
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.033 µH
Mounting
SMD
Design size
0201 Inch
Current rated
130 mA
Tolerance
3 %
Technology
MULTILAYER
R(DC)typ.
1.55 Ohm
R(DC)max.
2.2 Ohm
Test frequency
0.3 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
Quality
10
Series
MLG0603
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?