Cart

MLF2012DR56KT

TDK MLF2012DR56KT

image shown is a representation only

TDK

MLF2012DR 0,56uH 150mA 10% MLT
Supplier: TDK
Matchcode: INDC0,56U0805
Rutronik No.: IND2283
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.069 $
138.00 $

Prices

2,000 0.069 $
12,000 0.0678 $
22,000 0.0665 $
38,000 0.0653 $

Parameter

Mounting
SMD
Inductance
0.56 µH
Current rated
150 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.3 Ohm
R(DC)max.
0.55 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
SFR
115 MHz
Quality
25
Series
MLF2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?