Cart

MLF1005VR18JT

TDK

MLF1608VR 0,18uH 160mA 5% MLT
Supplier: TDK
Matchcode: INDC0,18U0603
Rutronik No.: IND16926
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0968 $
968.00 $

Prices

10,000 0.0968 $
20,000 0.095 $
40,000 0.0933 $
60,000 0.0915 $

Parameter

Mounting
SMD
Inductance
0.18 µH
Current rated
160 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)typ.
0.4 Ohm
R(DC)max.
0.72 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
600 MHz
Quality
30
Series
MLF1005L
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?