Cart

MLF1005LR82KT

TDK MLF1005LR82KT

image shown is a representation only

TDK

MLF1608A 0,82uH 35mA 10% MLT
Supplier: TDK
Matchcode: INDC0,82U0603
Rutronik No.: IND16279
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.068 $
680.00 $

Prices

10,000 0.068 $
20,000 0.0668 $
40,000 0.0656 $
60,000 0.0643 $

Parameter

Mounting
SMD
Inductance
0.82 µH
Current rated
35 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.59 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
130 MHz
Quality
25
Series
MLF1005L
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?