Cart

MHQ1005P8N2GT000

TDK

MHQ1005P 8,2nH 550mA ±2% MLT
Supplier: TDK
Matchcode: INDC0,0082U0402
Rutronik No.: IND17831
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0468 $
468.00 $

Prices

10,000 0.0468 $
20,000 0.0421 $
30,000 0.0417 $
40,000 0.0413 $
60,000 0.0405 $

Parameter

Inductance
0.0082 µH
Mounting
SMD
Design size
0402 Inch
Current rated
550 mA
Tolerance
2 %
Technology
MULTILAYER
R(DC)typ.
0.12 Ohm
R(DC)max.
0.16 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.001 g
Series
MLG1005P
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?