Cart

HF70ACC322513-T

TDK HF70ACC322513-T

image shown is a representation only

TDK

ACC322513 52R 1,5A 25%
Supplier: TDK
Matchcode: FEC52R1210
Rutronik No.: FE1203
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0674 $
269.60 $

Prices

4,000 0.0674 $
6,000 0.0661 $

Parameter

Mounting
SMD
Design size
1210
Impedance Z
52 Ohm
Testfrequency
100 MHz
Current I
1500 mA
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?