Cart

HF50ACB321611-T

TDK HF50ACB321611-T

image shown is a representation only

TDK

ACB321611-T 31R 500mA 25%
Supplier: TDK
Matchcode: FEC31R1206
Rutronik No.: FE723
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1623 $
324.60 $

Prices

2,000 0.1623 $
4,000 0.1461 $
6,000 0.1447 $
8,000 0.1434 $
14,000 0.1407 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
31 Ohm
Testfrequency
100 MHz
Current I
500 mA
Length
3.2 mm
Width
1.6 mm
Height
1.1 mm
T(A)min
-25 °C
T(A)max
85 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?