FS1406-1800-AS
image shown is a representation only
SwitchReg 4,5-16V to 1,8V 6A
Supplier: TDK
Matchcode: FS1406-1800-AS
Rutronik No.: ICDCDC5253
Unit Pack: 250
MOQ: 250
package: SMD
Packaging: REEL
New Product
Parameter
- Power
- 6 A
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 16 V(DC)
- No.of outputs
- SINGLE
- V out
- 1,8 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 20 weeks