DPX165850DT-8085D3
DPX165850DT-8085D3
Description:
DPX 0,698-2,69GHz/5,15-5,85GHz 50R
Supplier:
TDK
Matchcode:
FILC698-5850MHZ
Rutronik No.:
PIEZO4944
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks