Cart

DEA205437BT-1200

TDK DEA205437BT-1200

image shown is a representation only

TDK

DEA20 5525MHz 750MHz -40/85°C
Supplier: TDK
Matchcode: FILC5525M
Rutronik No.: PIEZO4225
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2938 $
587.60 $

Prices

2,000 0.2938 $
4,000 0.289 $
8,000 0.2831 $
12,000 0.2778 $

Parameter

Centerfrequency
5525 MHz
Mounting
SMD
Length
2 mm
Width
1.25 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
DEA20
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?