Cart

DEA202450BT-7210A1

TDK DEA202450BT-7210A1

image shown is a representation only

TDK

DEA20 2450MHz ZIGBEE-FILTER
Supplier: TDK
Matchcode: FILC2450M
Rutronik No.: PIEZO3854
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4512 $
902.40 $

Prices

2,000 0.4512 $
4,000 0.443 $
8,000 0.4348 $
12,000 0.4266 $

Parameter

Centerfrequency
2450 MHz
Length
2 mm
Width
1.25 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?