Cart

DEA165850LT-1197B2

TDK DEA165850LT-1197B2

image shown is a representation only

TDK

DEA16 5850MHz 4,9-5,9GHz/0,43dB
Supplier: TDK
Matchcode: FILC5850M
Rutronik No.: PIEZO4543
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.231 $
924.00 $

Prices

4,000 0.231 $
8,000 0.2078 $
12,000 0.2058 $
16,000 0.2039 $
24,000 0.20 $

Parameter

Centerfrequency
5850 MHz
Mounting
SMD
Attenuation
0.43 dB
Bandwidth
1050 kHz
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?