Cart

CXA-0454

TDK

TDK INVERTER CXA-0454
Supplier: TDK
Matchcode: CXA-0454
Rutronik No.: DISCO2444
Unit Pack: 1
MOQ: 100
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
2.70 $
270.00 $
Article with this quantity is not orderable.

Parameter

Temp. range
-30/80 °C
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044084900
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?