Cart

CLF10040T-3R3N

TDK

CLF10040T OBSOLETE LTB:29Mrch19
Supplier: TDK
Matchcode: INDC3,3U30%
Rutronik No.: IND18524
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
0.5188 $
415.04 $

Prices

800 0.5188 $
1,600 0.4669 $
2,400 0.4626 $
3,200 0.4583 $
4,800 0.4496 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
6600 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
11 Ohm
R(DC)max.
14.3 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
9.7 mm
Height
3.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
1.3 g
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?