Cart

CKG57NX7R2E225M500JJ

TDK CKG57NX7R2E225M500JJ

image shown is a representation only

TDK

KC2,2µF250V20%X7R2x2220J-L AECQ
Supplier: TDK
Matchcode: KC2,2U2220X7R250MAECQ2STACK
Rutronik No.: KKS2010
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.36 $
6,360.00 $

Parameter

C(N)
2,2µ F
V(N)
250 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7R
Style
SMD
Tolerance
20%
Design / type
2x2220
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
6 mm
Diameter/width
5 mm
Height
5 mm
Electrodes
VS
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?