Cart

CKG32KX7S1H106M335AH

TDK CKG32KX7S1H106M335AH

image shown is a representation only

TDK

KC 10µF 50V 20% X7S 1x1210J-L
Supplier: TDK
Matchcode: KC10U1210X7S050M NORM1STACK
Rutronik No.: KKS3943
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
On request
3.15 $
3,150.00 $

Prices

1,000 3.15 $
2,000 3.08 $
3,000 3.04 $
4,000 2.94 $

Parameter

C(N)
10µ F
V(N)
50 V
Case size
1210
Pitch
J-LEAD mm
Dielectric
X7S
Style
SMD
Tolerance
20%
Design / type
1x1210
Purpose of use
NCNR-PART
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
3.6 mm
Diameter/width
2.6 mm
Height
3.35 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?