Cart

CKCA43C0G1H101K100AA

TDK CKCA43C0G1H101K100AA

image shown is a representation only

TDK

KC 100pF 1206 10% 50V NP0
Supplier: TDK
Matchcode: KC100P1206NP0050K NORM
Rutronik No.: KKK23446
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0954 $
381.60 $

Prices

4,000 0.0954 $
16,000 0.087 $
52,000 0.0832 $

Parameter

C(N)
100p F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?