Cart

CGB2A1X5R1C474K033BC

TDK CGB2A1X5R1C474K033BC

image shown is a representation only

TDK

KC470nF 0402 10%16V X5R LowProf
Supplier: TDK
Matchcode: KC470N0402X5R016K NORMLOWPROF
Rutronik No.: KKK23820
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL PAP
On request
0.0325 $
650.00 $

Parameter

C(N)
470n F
V(N)
16 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
LOWPROFILE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Purpose of use
COMMERCIAL
Length
1 mm
Diameter/width
0.5 mm
Height
0.33 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?