Cart

CGA9P4X7T2W105K250KE

TDK CGA9P4X7T2W105K250KE

image shown is a representation only

TDK

KC1,0µF 2220 10% 450V X7T ASTAG
Supplier: TDK
Matchcode: KC1,0U2220X7T450KAECQSTAG
Rutronik No.: KKK22411
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
760.00 $

Prices

500 1.52 $
1,500 1.46 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
2220
Dielectric
X7T
V(N)
450 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
5.7 mm
Diameter/width
5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
2220
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?