CGA9P4X7T2W105K250KE
CGA9P4X7T2W105K250KE
Description:
KC1,0µF 2220 10% 450V X7T AECQSTAG
Supplier:
TDK
Matchcode:
KC1,0U2220X7T450KAECQSTAG
Rutronik No.:
KKK22411
Unit Pack:
500
MOQ:
500
package:
2220
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1µ F
- Case size
- 2220
- Dielectric
- X7T
- V(N)
- 450 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STAG
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 5.7 mm
- Diameter/width
- 5 mm
- Height
- 2.5 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 2220
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks