Cart

CGA8P1X7R1E226M250KC

TDK CGA8P1X7R1E226M250KC

image shown is a representation only

TDK

KC 22µF 1812 20% 25V X7R AECQ
Supplier: TDK
Matchcode: KC22U1812X7R025MAECQ
Rutronik No.: KKS4481
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.6712 $
671.20 $

Prices

1,000 0.6712 $
1,500 0.6122 $
6,000 0.5853 $

Parameter

C(N)
22µ F
V(N)
25 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
HALOGENFRE
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?