Cart

CGA8N4X7T2W474M230KE

TDK CGA8N4X7T2W474M230KE

image shown is a representation only

TDK

KC 470nF 1812 20%450V X7T ASTAG
Supplier: TDK
Matchcode: KC470N1812X7T450MAECQSTAG
Rutronik No.: KKK23036
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
1.24 $
1,240.00 $

Prices

1,000 1.24 $
2,000 1.22 $
3,000 1.21 $
5,000 1.18 $

Parameter

Style
CHIP
C(N)
470n F
Case size
1812
Dielectric
X7T
V(N)
450 V
Tolerance
20%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.3 mm
Automotive
AEC-Q(200)
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?