Cart

CGA8N4X7T2W474K230KA

TDK CGA8N4X7T2W474K230KA

image shown is a representation only

TDK

KC 470nF 1812 10%450V X7T AECQ
Supplier: TDK
Matchcode: KC470N1812X7T450KAECQ
Rutronik No.: KKS4692
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
0.8091 $
809.10 $

Prices

1,000 0.8091 $
2,000 0.7981 $
3,000 0.7871 $
4,000 0.7706 $

Parameter

C(N)
470n F
V(N)
450 V
Case size
1812
Dielectric
X7T
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1812
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?