Cart

CGA8L2X7R1H225K160KA

TDK

KC 2,2µF 1812 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC2,2U1812X7R050KAECQ
Rutronik No.: KKK23064
Unit Pack: 1000
MOQ: 2000
package: 1812
Packaging: REEL BLI
On request
0.9927 $
1,985.40 $

Prices

2,000 0.9927 $
4,000 0.9792 $
6,000 0.946 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2µ F
Case size
1812
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
NRND
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.6 mm
Tape type
7 inch
Tape width
12 mm
Tape pitch
8 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
1812
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?