Cart

CGA5L4X7T2W104K160AA

TDK CGA5L4X7T2W104K160AA

image shown is a representation only

TDK

KC 100nF 1206 10% 450V X7T AECQ
Supplier: TDK
Matchcode: KC100N1206X7T450KAECQ
Rutronik No.: KKS3805
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
On request
0.4806 $
961.20 $

Prices

2,000 0.4806 $
4,000 0.4693 $
6,000 0.4608 $
8,000 0.4523 $
12,000 0.4438 $

Parameter

C(N)
100n F
V(N)
450 V
Case size
1206
Dielectric
X7T
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?