Cart

CGA5L3X7R2E104M160AA

TDK CGA5L3X7R2E104M160AA

image shown is a representation only

TDK

KC 100nF 1206 20% 250V X7R AECQ
Supplier: TDK
Matchcode: KC100N1206X7R250MAECQ
Rutronik No.: KKK22279
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1464 $
292.80 $

Prices

2,000 0.1464 $
4,000 0.1335 $
16,000 0.1277 $

Parameter

C(N)
100n F
V(N)
250 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?