Cart

CGA5L2X7R2A105M160AE

TDK CGA5L2X7R2A105M160AE

image shown is a representation only

TDK

KC1,0µF 1206 20% 100V X7R ASTAG
Supplier: TDK
Matchcode: KC1,0U1206X7R100MAECQSTAG
Rutronik No.: KKS4581
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2539 $
507.80 $

Prices

2,000 0.2539 $
4,000 0.2316 $
16,000 0.2214 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1206
Dielectric
X7R
V(N)
100 V
Tolerance
20%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?