Cart

CGA5L1C0G2A104J160AC

TDK CGA5L1C0G2A104J160AC

image shown is a representation only

TDK

KC 100nF 1206 5% 100V NP0
Supplier: TDK
Matchcode: KC100N1206NP0100JAECQ
Rutronik No.: KKK22327
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.5008 $
1,001.60 $

Prices

2,000 0.5008 $
4,000 0.47884 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?