CGA4J3X5R1H335M125AB
CGA4J3X5R1H335M125AB
Description:
KC 3,3µF 0805 20% 50V X5R AECQ
Supplier:
TDK
Matchcode:
KC3,3U0805X5R050MAECQ
Rutronik No.:
KKA3976
Unit Pack:
2000
MOQ:
4000
package:
0805
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 3,3µ F
- Case size
- 0805
- Dielectric
- X5R
- V(N)
- 50 V
- Tolerance
- 20%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 20 weeks