Cart

CGA4J2X8R1H683K125AM

TDK CGA4J2X8R1H683K125AM

image shown is a representation only

TDK

KC 68nF 0805 10% 50V X8R AECQOM
Supplier: TDK
Matchcode: KC68N0805X8R050KAECQOM
Rutronik No.: KKS4525
Unit Pack: 2000
MOQ: 10000
package: 0805
Packaging: REEL BLI
On request
0.0837 $
837.00 $

Prices

10,000 0.0837 $
30,000 0.0821 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
68n F
Case size
0805
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
OM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?