Cart

CGA4J2X8R1H104K125AE

TDK CGA4J2X8R1H104K125AE

image shown is a representation only

TDK

KC 100nF 0805 10% 50V X8R ASTAG
Supplier: TDK
Matchcode: KC100N0805X8R050KAECQSTAG
Rutronik No.: KKK23208
Unit Pack: 2000
MOQ: 10000
package: 0805
Packaging: REEL BLI
On request
0.0765 $
765.00 $

Prices

10,000 0.0765 $
30,000 0.0749 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?