Cart

CGA4J2X7R2A104K125AA

TDK CGA4J2X7R2A104K125AA

image shown is a representation only

TDK

KC 100nF 0805 10% 100V X7R AECQ
Supplier: TDK
Matchcode: KC100N0805X7R100KAECQ
Rutronik No.: KKS4744
Unit Pack: 2000
MOQ: 14000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0326 $
456.40 $

Prices

14,000 0.0326 $
50,000 0.0297 $
150,000 0.0284 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?