Cart

CGA4J1X7R0J106K125AC

TDK CGA4J1X7R0J106K125AC

image shown is a representation only

TDK

KC 10µF 0805 10% 6,3V X7R AECQ
Supplier: TDK
Matchcode: KC10U0805X7R6,3KAECQ
Rutronik No.: KKK22280
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0875 $
350.00 $

Prices

4,000 0.0875 $
10,000 0.0798 $
30,000 0.0763 $

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?