Cart

CGA3E2X8R1H472K080AE

TDK CGA3E2X8R1H472K080AE

image shown is a representation only

TDK

KC 4,7nF0603 10% 50V X8R ASTAG
Supplier: TDK
Matchcode: KC4,7N0603X8R050KAECQSTAG
Rutronik No.: KKK23573
Unit Pack: 4000
MOQ: 16000
package: 0603
Packaging: REEL PAP
On request
0.0539 $
862.40 $

Prices

16,000 0.0539 $
32,000 0.0531 $
48,000 0.052 $

Parameter

Style
CHIP
C(N)
4,7n F
Case size
0603
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?