Cart

CGA3E2X8R1H222K080AE

TDK CGA3E2X8R1H222K080AE

image shown is a representation only

TDK

KC 2,2nF0603 10% 50V X8R ASTAG
Supplier: TDK
Matchcode: KC2,2N0603X8R050KAECQSTAG
Rutronik No.: KKK23578
Unit Pack: 4000
MOQ: 16000
package: 0603
Packaging: REEL PAP
On request
0.0505 $
808.00 $

Prices

16,000 0.0505 $
32,000 0.0498 $
48,000 0.0488 $

Parameter

Style
CHIP
C(N)
2,2n F
Case size
0603
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?