Cart

CGA3E2X7R1H103K080AE

TDK

KC 10nF 0603 10% 50V X7R ASTAG
Supplier: TDK
Matchcode: KC10N0603X7R050KAECQSTAG
Rutronik No.: KKK24853
Unit Pack: 4000
MOQ: 16000
package: 0603
Packaging: REEL PAP
On request
0.0374 $
598.40 $

Prices

16,000 0.0374 $
32,000 0.0369 $
48,000 0.0361 $

Parameter

C(N)
10n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
PRODUCTION
Design / type
ASTAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?