Cart

CGA3E1X7R1V334K080AC

TDK CGA3E1X7R1V334K080AC

image shown is a representation only

TDK

KC 330nF 0603 10% 35V X7R AECQ
Supplier: TDK
Matchcode: KC330N0603X7R035KAECQ
Rutronik No.: KKK23758
Unit Pack: 4000
MOQ: 8000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.078 $
624.00 $

Prices

8,000 0.078 $
24,000 0.0712 $
80,000 0.068 $

Parameter

C(N)
330n F
V(N)
35 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?