Cart

CGA3E1X7R1V105K080AC

TDK CGA3E1X7R1V105K080AC

image shown is a representation only

TDK

KC 1,0µF 0603 10% 35V X7R AECQ
Supplier: TDK
Matchcode: KC1,0U0603X7R035KAECQ
Rutronik No.: KKS4545
Unit Pack: 4000
MOQ: 16000
package: 0603
Packaging: REEL PAP
On request
0.1472 $
2,355.20 $

Prices

16,000 0.1472 $
32,000 0.1444 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
1µ F
Case size
0603
Dielectric
X7R
V(N)
35 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?