Cart

CGA2B2C0G1H561J050BA

TDK CGA2B2C0G1H561J050BA

image shown is a representation only

TDK

KC 560pF 0402 5% 50V NP0 AECQ
Supplier: TDK
Matchcode: KC560P0402NP0050JAECQ
Rutronik No.: KKK23746
Unit Pack: 10000
MOQ: 30000
package: 0402
Packaging: REEL PAP
On request
0.0279 $
837.00 $

Prices

30,000 0.0279 $
60,000 0.0275 $
90,000 0.0269 $

Parameter

C(N)
560p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?