Cart

CGA2B2C0G1H390J050BA

TDK

KC 39pF 0402 5% 50V NP0 AECQ
Supplier: TDK
Matchcode: KC39P0402NP0050JAECQ
Rutronik No.: KKS3861
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
In Stock
0.0116 $
116.00 $

Prices

10,000 0.0116 $
20,000 0.0114 $
40,000 0.0112 $
50,000 0.0111 $
150,000 0.0108 $

Parameter

Style
CHIP
C(N)
39p F
Case size
0402
Dielectric
NP0
V(N)
50 V
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?