Cart

C4532X7R1H685M250KB

TDK C4532X7R1H685M250KB

image shown is a representation only

TDK

KC 6,8µF 1812 20% 50V X7R
Supplier: TDK
Matchcode: KC6,8U1812X7R050M NORM
Rutronik No.: KKK21448
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.5633 $
563.30 $

Prices

1,000 0.5633 $
1,500 0.5138 $
6,000 0.4912 $

Parameter

C(N)
6,8µ F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?