C4532X7R1E106K250KA
C4532X7R1E106K250KA
Description:
KC 10µF 1812 10% 25V X7R
Supplier:
TDK
Matchcode:
KC10U1812X7R025K NORM
Rutronik No.:
KKK25060
Unit Pack:
500
MOQ:
500
package:
1812
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 10µ F
- Case size
- 1812
- Dielectric
- X7R
- V(N)
- 25 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 2.5 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1812
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks