Cart

C4532X5R0J107M280KA

TDK C4532X5R0J107M280KA

image shown is a representation only

TDK

KC 100µF 1812 20% 6,3V X5R
Supplier: TDK
Matchcode: KC100U1812X5R6,3M NORM
Rutronik No.: KKS3517
Unit Pack: 500
MOQ: 500
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.9463 $
473.15 $

Prices

500 0.9463 $
1,500 0.9116 $

Parameter

C(N)
100µ F
V(N)
6.3 V
Case size
1812
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?