C3225X7R1E685K250AB
C3225X7R1E685K250AB
Description:
KC 6,8µF 1210 10% 25V X7R
Supplier:
TDK
Matchcode:
KC6,8U1210X7R025K NORM
Rutronik No.:
KKH3532
Unit Pack:
1000
MOQ:
3000
package:
1210
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 6,8µ F
- Case size
- 1210
- Dielectric
- X7R
- V(N)
- 25 V
- Tolerance
- 10%
- Product status
- NRND
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 3,2 mm
- Diameter/width
- 2,5 mm
- Height
- 2,5 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 44 weeks