Cart

C3225X5R1A226M230AA

TDK C3225X5R1A226M230AA

image shown is a representation only

TDK

KC 22uF 1210 20% 10V X5R
Supplier: TDK
Matchcode: KC22U1210X5R010M NORM
Rutronik No.: KKS4183
Unit Pack: 1000
MOQ: 4000
package: 1210
Packaging: REEL BLI
On request
0.5069 $
2,027.60 $

Prices

4,000 0.5069 $
8,000 0.4963 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
10 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.3 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?